Upgrade
Upgrade

Y11212K50000B0R | |
|---|---|
DigiKey Part Number | Y11212K50000B0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y11212K50000B0R |
Description | RES SMD 2.5KOHM 0.1% 1/4W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11212K50000B0R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y11212K50000T0R | VPG Foil Resistors | 0 | Y11212K50000T0R-ND | $85.20927 | Upgrade |
| Y11212K50000T9R | VPG Foil Resistors | 269 | 804-Y11212K50000T9RCT-ND | $163.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $72.42155 | $72,421.55 |


