
Y09426R79000B0L | |
|---|---|
DigiKey Part Number | 804-Y09426R79000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y09426R79000B0L |
Description | VCS232 6R790 0.1% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.79 Ohms ±0.1% 2W Through Hole Resistor 4-SIP Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package 4-SIP |
Resistance | Size / Dimension 1.240" L x 0.177" W (31.50mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.512" (13.00mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $275.28560 | $6,882.14 |

