
Y09261R00000F9L | |
---|---|
DigiKey Part Number | Y0926-1.0B-ND |
Manufacturer | |
Manufacturer Product Number | Y09261R00000F9L |
Description | RES 1 OHM 8W 1% TO220-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil |
EDA/CAD Models | Y09261R00000F9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height - Seated (Max) | 0.845" (21.46mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $291.00000 | $291.00 |
10 | $209.47900 | $2,094.79 |
25 | $187.46040 | $4,686.51 |
50 | $173.68720 | $8,684.36 |
100 | $161.98910 | $16,198.91 |
250 | $149.18500 | $37,296.25 |
500 | $141.18076 | $70,590.38 |