VPR221 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09261R00000B9L

DigiKey Part Number
804-Y09261R00000B9L-ND
Manufacturer
Manufacturer Product Number
Y09261R00000B9L
Description
RES 1 OHM 8W 0.1% TO220-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.1% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y09261R00000B9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$520.74000$520.74
10$382.18900$3,821.89
25$344.79320$8,619.83
50$321.40160$16,070.08
100$301.53500$30,153.50
250$279.79672$69,949.18
Manufacturers Standard Package