VPR221 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09260R50000F9L

DigiKey Part Number
804-1079-ND
Manufacturer
Manufacturer Product Number
Y09260R50000F9L
Description
RES 0.5 OHM 8W 1% TO220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y09260R50000F9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$288.86000$288.86
10$207.89100$2,078.91
25$186.01680$4,650.42
50$172.33200$8,616.60
100$160.70680$16,070.68
250$147.98500$36,996.25
500$140.03242$70,016.21
Manufacturers Standard Package