
Y092520R0000A9L | |
---|---|
DigiKey Part Number | Y092520R0000A9L-ND |
Manufacturer | |
Manufacturer Product Number | Y092520R0000A9L |
Description | RES 20 OHM 8W 0.05% TO220-2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.05% 8W Through Hole Resistor TO-220-2 Non-Inductive Metal Foil |
EDA/CAD Models | Y092520R0000A9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height - Seated (Max) | 0.845" (21.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $287.18480 | $7,179.62 |