Y078624K9500T9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $178.36360
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $208.13240
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $178.36360
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $178.36360
Datasheet
Image for Y078624K9500T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y078624K9500T9L

DigiKey Part Number
Y078624K9500T9L-ND
Manufacturer
Manufacturer Product Number
Y078624K9500T9L
Description
RES 24.95K OHM 0.01% 0.6W RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24.95 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y078524K9500T0LVPG Foil Resistors0Y078524K9500T0L-ND$178.36360Parametric Equivalent
Y078624K9500T0LVPG Foil Resistors0Y078624K9500T0L-ND$208.13240Parametric Equivalent
Y079324K9500T0LVPG Foil Resistors0Y079324K9500T0L-ND$178.36360Parametric Equivalent
Y079324K9500T9LVPG Foil Resistors0Y079324K9500T9L-ND$178.36360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$208.13240$5,203.31
Manufacturers Standard Package