Y078590K0000Q0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $231.91200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $238.35120
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $238.35120
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $255.11640
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $262.64720
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $262.64720
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $231.91200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $231.91200
Datasheet
90 kOhms ±0.02% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y078590K0000Q0L

DigiKey Part Number
Y078590K0000Q0L-ND
Manufacturer
Manufacturer Product Number
Y078590K0000Q0L
Description
RES 90K OHM 0.6W 0.02% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
90 kOhms ±0.02% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y078590K0000Q0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000790K0000Q9LVPG Foil Resistors0Y000790K0000Q9L-ND$231.91200Parametric Equivalent
Y000790K0000T0LVPG Foil Resistors0Y000790K0000T0L-ND$238.35120Parametric Equivalent
Y000790K0000T9LVPG Foil Resistors0Y000790K0000T9L-ND$238.35120Parametric Equivalent
Y006290K0000Q0LVPG Foil Resistors0Y006290K0000Q0L-ND$255.11640Parametric Equivalent
Y006290K0000T0LVPG Foil Resistors0Y006290K0000T0L-ND$262.64720Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$231.91200$5,797.80
Manufacturers Standard Package