Parametric Equivalent
Parametric Equivalent

Y07855K62000B9L | |
|---|---|
DigiKey Part Number | Y07855K62000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y07855K62000B9L |
Description | RES 5.62K OHM 0.6W 0.1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00625K62000B0L | VPG Foil Resistors | 0 | Y00625K62000B0L-ND | $153.70240 | Parametric Equivalent |
| Y07855K62000B0L | VPG Foil Resistors | 0 | Y07855K62000B0L-ND | $133.02400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $133.02400 | $3,325.60 |



