Y078520K0000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $146.60240
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $133.02400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $133.02400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $170.01720
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $153.70240
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $153.70240
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $146.60240
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $146.60240
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $133.02400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $170.01720
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $135.30280
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $146.60240
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $133.02400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $133.02400
Datasheet
20 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y078520K0000B9L

DigiKey Part Number
Y078520K0000B9L-ND
Manufacturer
Manufacturer Product Number
Y078520K0000B9L
Description
RES 20K OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y078520K0000B9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000720K0000A9LVPG Foil Resistors0Y000720K0000A9L-ND$146.60240Parametric Equivalent
Y000720K0000B0LVPG Foil Resistors0Y000720K0000B0L-ND$133.02400Parametric Equivalent
Y000720K0000B9LVPG Foil Resistors0Y000720K0000B9L-ND$133.02400Parametric Equivalent
Y006220K0000A0LVPG Foil Resistors0Y006220K0000A0L-ND$170.01720Parametric Equivalent
Y006220K0000B0LVPG Foil Resistors0Y006220K0000B0L-ND$153.70240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$133.02400$3,325.60
Manufacturers Standard Package