
Y070610K0000T9L | |
---|---|
DigiKey Part Number | Y0706-10KA-ND |
Manufacturer | |
Manufacturer Product Number | Y070610K0000T9L |
Description | RES 10K OHM .4W .01% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.080" W (6.35mm x 2.03mm) | |
Height - Seated (Max) | 0.310" (7.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $254.70000 | $254.70 |
10 | $182.52000 | $1,825.20 |
25 | $163.03000 | $4,075.75 |
50 | $150.83660 | $7,541.83 |
100 | $140.47830 | $14,047.83 |
250 | $129.14100 | $32,285.25 |
500 | $122.05306 | $61,026.53 |