
Y0706100R000T9L | |
---|---|
DigiKey Part Number | Y0706-100A-ND |
Manufacturer | |
Manufacturer Product Number | Y0706100R000T9L |
Description | RES 100 OHM .4W .01% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0706100R000T9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.080" W (6.35mm x 2.03mm) | |
Height - Seated (Max) | 0.310" (7.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $217.08000 | $217.08 |
10 | $154.79500 | $1,547.95 |
25 | $137.95520 | $3,448.88 |
50 | $127.41980 | $6,370.99 |
100 | $118.47170 | $11,847.17 |
250 | $108.67852 | $27,169.63 |
500 | $102.55458 | $51,277.29 |