
Y01191K00000T9L | |
|---|---|
DigiKey Part Number | Y01191K00000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y01191K00000T9L |
Description | RES CHAS MNT 1K OHM 0.01% 7W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 7W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±0.2ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Current Sense, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 1 kOhms | Size / Dimension 1.030" L x 0.312" W (26.16mm x 7.93mm) |
Tolerance ±0.01% | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) 7W | Lead Style Wire Leads |
Composition Metal Foil | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $406.92800 | $10,173.20 |

