
Y0114V0438VV9L | |
|---|---|
DigiKey Part Number | Y0114V0438VV9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0114V0438VV9L |
Description | RES NTWRK 2 RES 100K OHM RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.005% 400mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 400mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 100k | Mounting Type Through Hole |
Tolerance ±0.005% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.350" L x 0.138" W (8.90mm x 3.51mm) |
Resistor Matching Ratio ±0.005% | Height - Seated (Max) 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $408.37800 | $4,083.78 |

