Upgrade

Y0094V0004FQ9L | |
|---|---|
DigiKey Part Number | Y0094V0004FQ9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0094V0004FQ9L |
Description | RES NETWORK 2 RES 1K OHM RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±8ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | Y0094V0004FQ9L Models |
Category | Resistor-Ratio-Drift ±1.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±8ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 1k | Mounting Type Through Hole |
Tolerance ±1% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.295" L x 0.100" W (7.49mm x 2.54mm) |
Resistor Matching Ratio ±0.02% | Height - Seated (Max) 0.320" (8.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0006V0004DT9L | VPG Foil Resistors | 100 | 804-Y0006V0004DT9L-ND | $373.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $285.89120 | $7,147.28 |


