Y0089475R000FR1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $216.37680
Datasheet
475 Ohms ±1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0089475R000FR1R

DigiKey Part Number
804-Y0089475R000FR1R-ND
Manufacturer
Manufacturer Product Number
Y0089475R000FR1R
Description
RNC90Y475R00FR 155633
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
475 Ohms ±1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-50°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Composition
Failure Rate
R (0.01%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0089475R000FR23RVPG Foil Resistors0804-Y0089475R000FR23R-ND$216.37680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$173.20400$4,330.10
Manufacturers Standard Package