Y00892K32000BR1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $240.33280
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $299.89520
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00892K32000BR1R

DigiKey Part Number
804-Y00892K32000BR1R-ND
Manufacturer
Manufacturer Product Number
Y00892K32000BR1R
Description
RNC90Y2K3200BR 155633
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±5ppm/°C
Operating Temperature
-50°C ~ 175°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$192.26880$4,806.72
Manufacturers Standard Package