
Y001949K4810V0L | |
|---|---|
DigiKey Part Number | Y001949K4810V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y001949K4810V0L |
Description | RES 49.481KOHM 0.3W 0.005% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 49.481 kOhms ±0.005% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.375" Dia x 0.625" L (9.53mm x 15.88mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $357.00040 | $8,925.01 |

