Y007810K0000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $666.35600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $837.47800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $666.35600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $837.47800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 18
Unit Price: $1,247.28000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $837.47800
Datasheet
10 kOhms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y007810K0000T9L

DigiKey Part Number
Y007810K0000T9L-ND
Manufacturer
Manufacturer Product Number
Y007810K0000T9L
Description
RES 10K OHM 0.3W 0.01% RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
0.0ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.415" L x 0.162" W (10.54mm x 4.11mm)
Tolerance
Height - Seated (Max)
0.450" (11.43mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y007810K0000T0LVPG Foil Resistors0Y007810K0000T0L-ND$666.35600Parametric Equivalent
Y007810K0000V0LVPG Foil Resistors0Y007810K0000V0L-ND$837.47800Parametric Equivalent
Y407810K0000T9LVPG Foil Resistors0Y407810K0000T9L-ND$666.35600Parametric Equivalent
Y407810K0000V0LVPG Foil Resistors0Y407810K0000V0L-ND$837.47800Parametric Equivalent
Y407810K0000V9LVPG Foil Resistors18804-1059-ND$1,247.28000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$666.35600$16,658.90
Manufacturers Standard Package