Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y006910K0000K0L | |
|---|---|
DigiKey Part Number | Y006910K0000K0L-ND |
Manufacturer | |
Manufacturer Product Number | Y006910K0000K0L |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | Y006910K0000K0L Models |
Category | Temperature Coefficient ±10ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.375" x 0.170" Face (9.53mm x 4.32mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y006910K0000J0L | VPG Foil Resistors | 0 | 804-1000-ND | $409.68000 | Parametric Equivalent |
| Y006910K0000J9L | VPG Foil Resistors | 0 | 804-1093-ND | $480.30000 | Parametric Equivalent |
| Y006910K0000K9L | VPG Foil Resistors | 0 | Y006910K0000K9L-ND | $290.22240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $290.22240 | $7,255.56 |


