Parametric Equivalent

Y0054271K426T29L | |
|---|---|
DigiKey Part Number | Y0054271K426T29L-ND |
Manufacturer | |
Manufacturer Product Number | Y0054271K426T29L |
Description | RES 271.426K OHM 0.01% 1/2W AXL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 271.426 kOhms ±0.01% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.260" Dia x 0.750" L (6.60mm x 19.05mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0054271K426T9L | VPG Foil Resistors | 0 | Y0054271K426T9L-ND | $800.43520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $920.46280 | $23,011.57 |

