
Y0023100R000V9L | |
|---|---|
DigiKey Part Number | Y0023100R000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0023100R000V9L |
Description | RES 100 OHM 3/4W 0.005% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.005% 0.75W, 3/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.500" Dia x 0.625" L (12.70mm x 15.88mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $627.86600 | $15,696.65 |

