Parametric Equivalent
Parametric Equivalent

Y0015252R500T2L | |
|---|---|
DigiKey Part Number | Y0015252R500T2L-ND |
Manufacturer | |
Manufacturer Product Number | Y0015252R500T2L |
Description | RES 252.5 OHM 1/4W 0.01% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 252.5 Ohms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.160" Dia x 0.375" L (4.06mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0015252R500T0L | VPG Foil Resistors | 0 | Y0015252R500T0L-ND | $281.41520 | Parametric Equivalent |
| Y0015252R500T1L | VPG Foil Resistors | 0 | Y0015252R500T1L-ND | $306.41840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $318.90200 | $7,972.55 |

