
Y000750K0000T0L | |
|---|---|
DigiKey Part Number | 804-Y000750K0000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y000750K0000T0L |
Description | RES 50K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y000750K0000T0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y006250K0000T9L | VPG Foil Resistors | 8 | 804-Y006250K0000T9L-ND | $353.61000 | Parametric Equivalent |
| Y078550K0000T9L | VPG Foil Resistors | 14 | 804-Y078550K0000T9L-ND | $309.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $309.95000 | $309.95 |
| 10 | $223.45200 | $2,234.52 |
| 25 | $200.08160 | $5,002.04 |
| 50 | $185.46380 | $9,273.19 |
| 100 | $173.04700 | $17,304.70 |
| 250 | $159.45732 | $39,864.33 |
| 500 | $150.96170 | $75,480.85 |

