
Y000715K0000T9L | |
---|---|
DigiKey Part Number | 804-Y000715K0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y000715K0000T9L |
Description | RES 15K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y000715K0000T9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.66000 | $268.66 |
10 | $192.89300 | $1,928.93 |
25 | $172.42440 | $4,310.61 |
50 | $159.62340 | $7,981.17 |
100 | $148.74720 | $14,874.72 |
250 | $136.84552 | $34,211.38 |
500 | $129.40404 | $64,702.02 |