
Y0007130R000V0L | |
---|---|
DigiKey Part Number | 804-Y0007130R000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0007130R000V0L |
Description | RES 130 OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $337.88000 | $337.88 |
10 | $244.45800 | $2,444.58 |
25 | $219.22040 | $5,480.51 |
50 | $203.43240 | $10,171.62 |
100 | $190.02310 | $19,002.31 |
250 | $175.34688 | $43,836.72 |