Image for SM2X2K000/20K00QT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM2X2K000/20K00QT

DigiKey Part Number
SM2X2K000/20K00QT-ND
Manufacturer
Manufacturer Product Number
SM2X2K000/20K00QT
Description
SM2X2K000/20K00QT 5 PPM NETWORK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2k, 20k Ohm ±0.02% Power Per Element Voltage Divider 2 Resistor Network/Array ±5ppm/°C Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±3ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Temperature Coefficient
±5ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Through Hole
Resistance (Ohms)
2k, 20k
Package / Case
Radial - 3 Leads
Tolerance
±0.02%
Size / Dimension
0.303" L x 0.102" W (7.70mm x 2.60mm)
Number of Resistors
2
Height - Seated (Max)
0.327" (8.30mm)
Resistor Matching Ratio
±0.01%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$258.28650$5,165.73
Manufacturers Standard Package