Image for SC005B10K0010K00BQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC005B10K0010K00BQ

DigiKey Part Number
SC005B10K0010K00BQ-ND
Manufacturer
Manufacturer Product Number
SC005B10K0010K00BQ
Description
SC005B10K0010K00BQ NETWORK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10k, 10k Ohm ±0.1% Power Per Element Isolated 5 Resistor Network/Array ±5ppm/°C 6-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±5ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
6
Series
Temperature Coefficient
±5ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Isolated
Mounting Type
Through Hole
Resistance (Ohms)
10k, 10k
Package / Case
6-SIP
Tolerance
±0.1%
Size / Dimension
1.181" L x 0.197" W (30.00mm x 5.00mm)
Number of Resistors
5
Height - Seated (Max)
0.532" (13.50mm)
Resistor Matching Ratio
±0.02%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$596.96300$11,939.26
Manufacturers Standard Package