
RWB1K000BL | |
|---|---|
DigiKey Part Number | 804-RWB1K000BL-ND |
Manufacturer | |
Manufacturer Product Number | RWB1K000BL |
Description | RWB1K0000BL 2 PPM REELED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RWB1K000BL Models |
Category | Composition |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.39000 | $124.39 |
| 10 | $87.12300 | $871.23 |
| 25 | $77.05200 | $1,926.30 |
| 50 | $70.74920 | $3,537.46 |
| 100 | $65.39550 | $6,539.55 |
| 300 | $58.51077 | $17,553.23 |
| 500 | $55.86822 | $27,934.11 |
| 1,000 | $52.75564 | $52,755.64 |

