PCYR10000B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCYR10000B

DigiKey Part Number
804-PCYR10000B-ND
Manufacturer
Manufacturer Product Number
PCYR10000B
Description
PCYR1000B 2.5 PPM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.1% 10W Metal Foil Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 mOhms
Tolerance
±0.1%
Power (Watts)
10W
Composition
Metal Foil
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
-
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
1.575" L x 0.787" W (40.00mm x 20.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Lead Style
4-Terminal
Package / Case
Radial
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,447.02000$1,447.02
10$1,099.31800$10,993.18
25$1,005.54520$25,138.63
50$946.91540$47,345.77
Manufacturers Standard Package