20 Ohms ±0.1% 10W Metal Foil Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCY20R000B

DigiKey Part Number
PCY20R000B-ND
Manufacturer
Manufacturer Product Number
PCY20R000B
Description
PCY20R000B 2.5 PPM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 10W Metal Foil Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
20 Ohms
Tolerance
±0.1%
Power (Watts)
10W
Composition
Metal Foil
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
-
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
1.575" L x 0.787" W (40.00mm x 20.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Lead Style
4-Terminal
Package / Case
Radial
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$906.26000$906.26
Manufacturers Standard Package