
MAY20K000A | |
|---|---|
DigiKey Part Number | 804-MAY20K000A-ND |
Manufacturer | |
Manufacturer Product Number | MAY20K000A |
Description | MAY20K000A 2.5 PPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.3W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.311" L x 0.110" W (7.90mm x 2.80mm) |
Tolerance | Height - Seated (Max) 0.335" (8.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $102.20150 | $2,044.03 |

