
FNPY1R000B | |
---|---|
DigiKey Part Number | 804-FNPY1R000B-ND |
Manufacturer | |
Manufacturer Product Number | FNPY1R000B |
Description | RESISTOR SHUNT 1 OHM 0.1% 500W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 500W Shunt, Battery Specialized Resistor Metal Foil ±2.5ppm/°C Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Foil | |
Resistance | 1 Ohms | |
Tolerance | ±0.1% | |
Power (Watts) | 500W | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,011.56000 | $5,011.56 |
10 | $3,969.23200 | $39,692.32 |