Image for FLCY25K000B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLCY25K000B

DigiKey Part Number
FLCY25K000B-ND
Manufacturer
Manufacturer Product Number
FLCY25K000B
Description
RES 25K OHM 0.1% 1/4W RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Radial Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±2.5ppm/°C
Series
Operating Temperature
-25°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
0.295" L x 0.087" W (7.50mm x 2.20mm)
Tolerance
Height - Seated (Max)
0.264" (6.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$76.05700$1,521.14
Manufacturers Standard Package