
FLCY200R00B | |
|---|---|
DigiKey Part Number | FLCY200R00B-ND |
Manufacturer | |
Manufacturer Product Number | FLCY200R00B |
Description | RES 200 OHM 0.1% 1/4W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -25°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.295" L x 0.087" W (7.50mm x 2.20mm) |
Tolerance | Height - Seated (Max) 0.264" (6.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $76.05700 | $1,521.14 |

