
FLAY500R00B | |
|---|---|
DigiKey Part Number | 804-FLAY500R00B-ND |
Manufacturer | |
Manufacturer Product Number | FLAY500R00B |
Description | RES 500 OHM 0.1% 1/8W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -25°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.220" L x 0.087" W (5.60mm x 2.20mm) |
Tolerance | Height - Seated (Max) 0.264" (6.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.29000 | $95.29 |
| 20 | $60.05000 | $1,201.00 |
| 40 | $54.85600 | $2,194.24 |
| 60 | $52.18733 | $3,131.24 |
| 100 | $49.16700 | $4,916.70 |
| 260 | $44.40588 | $11,545.53 |
| 500 | $41.71310 | $20,856.55 |
| 1,000 | $39.27781 | $39,277.81 |

