
VCCR300-36 | |
|---|---|
DigiKey Part Number | 2050-VCCR300-36-ND |
Manufacturer | |
Manufacturer Product Number | VCCR300-36 |
Description | 300W 36V WIDE INPUT RANGE CONDUC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 36V 8.33A 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 300W |
Manufacturer Vox Power Ltd. | Voltage - Isolation 5.4 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 33.6V | Size / Dimension 7.43" L x 4.33" W x 1.00" H (188.7mm x 110.0mm x 25.4mm) |
Voltage - Input (Max) 160V | Approval Agency CE, UKCA, UL |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 36V | Base Product Number |
Current - Output (Max) 8.33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,122.85000 | $3,122.85 |
| 5 | $2,974.29200 | $14,871.46 |
| 10 | $2,912.48300 | $29,124.83 |
| 25 | $2,832.76400 | $70,819.10 |

