
VUP-3.3S0R9 | |
---|---|
DigiKey Part Number | 62-1161-ND |
Manufacturer | |
Manufacturer Product Number | VUP-3.3S0R9 |
Description | DC DC CONVERTER 3.3V 3W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 900mA 1.3V - 2.8V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.3V | |
Voltage - Input (Max) | 2.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.80" L x 0.27" W x 0.85" H (20.2mm x 6.8mm x 21.5mm) | |
Base Product Number |