
VN-870 | |
---|---|
DigiKey Part Number | 62-1301-ND |
Manufacturer | |
Manufacturer Product Number | VN-870 |
Description | FURUNO GN-87 EVALUATION KIT |
Customer Reference | |
Detailed Description | GN-87 - GNSS (GLONASS, GPS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | GNSS (GLONASS, GPS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GN-87 | |
Note | - |