
KTPS36-120300WA-VI-P1 | |
---|---|
DigiKey Part Number | 62-1319-ND |
Manufacturer | |
Manufacturer Product Number | KTPS36-120300WA-VI-P1 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | |
Approval Agency | IEC | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.28000 | $119.28 |
5 | $109.71600 | $548.58 |
10 | $105.83100 | $1,058.31 |
25 | $100.89800 | $2,522.45 |
50 | $97.32040 | $4,866.02 |
100 | $93.86870 | $9,386.87 |
250 | $89.49236 | $22,373.09 |
500 | $86.31828 | $43,159.14 |