Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KTPS36-120300MP-VI-P1R | |
|---|---|
DigiKey Part Number | 62-1326-ND |
Manufacturer | |
Manufacturer Product Number | KTPS36-120300MP-VI-P1R |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Volgen + Furuno | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 3.11" L x 1.38" W x 2.60" H (79.0mm x 35.0mm x 66.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency IEC |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 36 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTPS36-120300MP-VI-P1 | Volgen + Furuno | 0 | 62-1340-ND | $104.96060 | Parametric Equivalent |
| KTPS36-120300MP-VI-P12 | Volgen + Furuno | 0 | 62-1325-ND | $104.96060 | Parametric Equivalent |
| ICM36-120 | Tri-Mag, LLC | 228 | 2103-ICM36-120-ND | $140.51000 | Parametric Equivalent |
| ICM48-120 | Tri-Mag, LLC | 1,766 | 2103-ICM48-120-ND | $176.27000 | Parametric Equivalent |
| SMI36-12-K-P5 | WEC | 2,470 | 2266-SMI36-12-K-P5-ND | $203.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $104.96060 | $52,480.30 |









