
KTPS120-18066-VI | |
|---|---|
DigiKey Part Number | KTPS120-18066-VI-ND |
Manufacturer | |
Manufacturer Product Number | KTPS120-18066-VI |
Description | AC/DC DESKTOP ADAPTER 18V 120W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6.3A |
Manufacturer Volgen + Furuno | Power (Watts) 120 W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Desktop (Class I) | Size / Dimension 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) |
Input Type Cord (Sold Separately) | Approval Agency CB, CE, cUL, GS, PSE, UL |
Voltage - Input 100 ~ 240 VAC | Base Product Number |
Voltage - Output 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $416.04407 | $124,813.22 |

