
MAX40006ANT+ | |
---|---|
DigiKey Part Number | MAX40006ANT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40006ANT+ |
Description | IC CMOS 1 CIRCUIT 6WLP |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40006ANT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4.5µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLPBGA | |
Supplier Device Package | 6-WLP (1.08x0.73) | |
Base Product Number |