
KTPS05-0501USB-2PIN | |
---|---|
DigiKey Part Number | 62-1377-ND |
Manufacturer | |
Manufacturer Product Number | KTPS05-0501USB-2PIN |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.61" L x 1.35" W x 0.84" H (41.0mm x 34.2mm x 21.4mm) | |
Approval Agency | FCC, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $31.05934 | $31,059.34 |