KRS10F-05, 12, 15, 24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRS10F-12

DigiKey Part Number
62-1079-ND
Manufacturer
Manufacturer Product Number
KRS10F-12
Description
AC/DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 840mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
840mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
10°C ~ 70°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.56" L x 1.26" W x 0.65" H (65.0mm x 32.0mm x 16.5mm)
Approval Agency
CE, CSA, cUL, UL
Standard Number
60950-1
Line Regulation
-
Load Regulation
50mV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$203.41000$203.41
5$193.73200$968.66
10$189.70600$1,897.06
25$184.51520$4,612.88
50$180.68080$9,034.04
100$176.92710$17,692.71
250$172.08304$43,020.76
Manufacturers Standard Package