
GN-8720 | |
---|---|
DigiKey Part Number | 62-1307-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GN-8720 |
Description | RF RX GALILEO/GPS 1.575GHZ MOD |
Customer Reference | |
Detailed Description | 87 RF Receiver Galileo, GLONASS, GPS 1.575GHz -161dBm Castellation Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -161dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | Galileo, GLONASS, GPS | |
Applications | General Purpose | |
Current - Receiving | 72mA ~ 84mA | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Castellation | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | Module |