



VFTH12N09S27K | |
|---|---|
DigiKey Part Number | VFTH12N09S27K-ND |
Manufacturer | |
Manufacturer Product Number | VFTH12N09S27K |
Description | LED MOD VENTOFLEX WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module VentoFlex White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 720lm | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 48V | |
Lumens/Watt @ Current - Test | 83 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 140° | |
Features | - | |
Size / Dimension | 304.80mm L x 304.80mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

