
VC1860623W3D | |
|---|---|
DigiKey Part Number | VC1860623W3D-ND |
Manufacturer | |
Manufacturer Product Number | VC1860623W3D |
Description | LED T3 1/4 BAY WH DIFF 230VAC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet 230V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 230V AC/DC | |
Base Type | Bayonet | |
Color | White | |
Millicandela Rating | 7000mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.36000 | $102.36 |
| 10 | $78.93500 | $789.35 |
| 100 | $65.24660 | $6,524.66 |
| 500 | $59.29312 | $29,646.56 |
| 1,000 | $57.36198 | $57,361.98 |

