LED Lamp Replacement White Bayonet 130V AC/DC T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1860613W3D

DigiKey Part Number
VC1860613W3D-ND
Manufacturer
Manufacturer Product Number
VC1860613W3D
Description
LED T3 1/4 BAY WH DIFF 130VAC/DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Bayonet 130V AC/DC T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Bayonet Base Lamps
Size / Dimension
T - 3 1/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
130V AC/DC
Base Type
Bayonet
Color
White
Millicandela Rating
7000mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$89.78000$89.78
10$69.24100$692.41
100$57.23400$5,723.40
500$52.01168$26,005.84
1,000$50.31739$50,317.39
Manufacturers Standard Package