
VC18602450 | |
|---|---|
DigiKey Part Number | VC18602450-ND |
Manufacturer | |
Manufacturer Product Number | VC18602450 |
Description | LED T3 1/4 BAY RED 28VAC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet 28V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 620nm | |
Voltage - Forward (Vf) (Typ) | 28V AC/DC | |
Base Type | Bayonet | |
Color | Red | |
Millicandela Rating | 3400mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.72000 | $44.72 |
| 10 | $33.42000 | $334.20 |
| 100 | $26.74700 | $2,674.70 |
| 500 | $23.83134 | $11,915.67 |
| 1,000 | $22.87698 | $22,876.98 |
| 2,000 | $22.08246 | $44,164.92 |

